Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No732-0002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK5553
Product Range732 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.630 |
| 5+ | $62.450 |
| 10+ | $57.280 |
| 25+ | $54.510 |
| 50+ | $52.780 |
| 100+ | $51.320 |
| 250+ | $49.790 |
Price for:Each
Minimum: 1
Multiple: 1
$67.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No732-0002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK5553
Product Range732 Series
Supply Voltage Min10VDC
Supply Voltage Max80VDC
Time Min0s
Time Max99999.9h
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range732 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
10VDC
Time Min
0s
Panel Cutout Height
24.1mm
Product Range
732 Series
Supply Voltage Max
80VDC
Time Max
99999.9h
Panel Cutout Width
36.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
