Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No732-0030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK6633
Product Range732 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.170 |
| 5+ | $66.970 |
| 10+ | $64.960 |
| 25+ | $61.800 |
| 50+ | $58.060 |
| 100+ | $52.320 |
| 250+ | $47.720 |
Price for:Each
Minimum: 1
Multiple: 1
$74.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No732-0030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK6633
Product Range732 Series
Supply Voltage Min10VDC
Supply Voltage Max80VDC
Time Min0s
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product Range732 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
10VDC
Time Min
0s
Panel Cutout Height
-
Product Range
732 Series
Supply Voltage Max
80VDC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 732-0030
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
