Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No7511Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AM1096
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.350 |
| 5+ | $73.270 |
| 10+ | $67.190 |
| 25+ | $63.930 |
| 50+ | $62.920 |
| 100+ | $61.900 |
| 250+ | $60.180 |
Price for:Each
Minimum: 1
Multiple: 1
$79.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7511Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AM1096
Product Range-
Timer FunctionsMultifunction
Time Min-
Time Max-
No. of Timing Ranges4Ranges
No. of Digits8
Timer Output-
Supply Voltage Max240VAC
Current Rating Nom-
Connection / TerminationScrew Terminals
Panel Cutout Height22.5mm
Panel Cutout Width45mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Time Min
-
No. of Timing Ranges
4Ranges
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
22.5mm
SVHC
No SVHC (04-Feb-2026)
Timer Functions
Multifunction
Time Max
-
No. of Digits
8
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
