Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $273.660 |
| 5+ | $267.760 |
| 10+ | $261.870 |
| 25+ | $250.100 |
| 50+ | $238.320 |
Price for:Each
Minimum: 1
Multiple: 1
$273.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No9415-001Copy
Newark Part No.23AM1367
Product Range94 Series
No. of Digits / Alpha6
Digit Height12mm
Supply Voltage Min6V
Supply Voltage Max240V
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-26°C
Operating Temperature Max50°C
Product Range94 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
6V
Panel Cutout Height
-
Operating Temperature Min
-26°C
Product Range
94 Series
Digit Height
12mm
Supply Voltage Max
240V
Panel Cutout Width
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

