Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoAPM-AMP-ANO.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK3728
Product RangeAPM-AMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.520 |
| 5+ | $181.040 |
| 10+ | $174.570 |
| 25+ | $167.300 |
| 50+ | $155.180 |
| 100+ | $136.590 |
Price for:Each
Minimum: 1
Multiple: 1
$208.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-AMP-ANO.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK3728
Product RangeAPM-AMP Series
No. of Digits / Alpha4
Meter FunctionAC Current / DC Current
Meter Range0A to 5A
Digit Height12mm
Panel Cutout Height68mm
Panel Cutout Width68mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeAPM-AMP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 5A
Panel Cutout Height
68mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
Product Range
APM-AMP Series
Meter Function
AC Current / DC Current
Digit Height
12mm
Panel Cutout Width
68mm
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for APM-AMP-ANO.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
