Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoDPM951-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM3038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.430 |
| 10+ | $109.700 |
| 25+ | $108.310 |
| 50+ | $105.850 |
| 100+ | $99.460 |
| 250+ | $89.370 |
| 500+ | $79.720 |
Price for:Each
Minimum: 1
Multiple: 1
$119.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoDPM951-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM3038
Meter FunctionProcess
Meter Range-
Digit Height10mm
Panel Cutout Height22mm
Panel Cutout Width45mm
Supply Voltage Min7VDC
Supply Voltage Max12VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Meter Function
Process
Digit Height
10mm
Panel Cutout Width
45mm
Supply Voltage Max
12VDC
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Meter Range
-
Panel Cutout Height
22mm
Supply Voltage Min
7VDC
Operating Temperature Min
-10°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
