Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part NoEHL-68X68Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AR0972
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $275.100 |
| 5+ | $259.410 |
| 10+ | $247.720 |
| 25+ | $233.200 |
| 50+ | $217.850 |
Price for:Each
Minimum: 1
Multiple: 1
$275.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoEHL-68X68Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AR0972
Technical Datasheet
Enclosure TypeOutdoor / Industrial
Enclosure MaterialPolycarbonate
External Height - Metric200mm
External Width - Metric200mm
External Depth - Metric147mm
IP RatingIP66
Body ColorLight Gray
NEMA RatingNEMA 4X
External Height - Imperial7.9"
External Width - Imperial7.9"
External Depth - Imperial5.8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Outdoor / Industrial
External Height - Metric
200mm
External Depth - Metric
147mm
Body Color
Light Gray
External Height - Imperial
7.9"
External Depth - Imperial
5.8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
7.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
