Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoP8-4816Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AM3259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.260 |
| 5+ | $84.440 |
| 10+ | $81.980 |
| 25+ | $78.280 |
| 50+ | $73.190 |
| 100+ | $68.230 |
| 250+ | $63.790 |
Price for:Each
Minimum: 1
Multiple: 1
$89.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoP8-4816Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AM3259
No. of Digits / Alpha6
Digit Height4.3mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height26.67mm
Panel Cutout Width43.69mm
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
26.67mm
Operating Temperature Min
-26°C
Product Range
-
Digit Height
4.3mm
Supply Voltage Max
24VDC
Panel Cutout Width
43.69mm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
