Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoP8-4904Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AM3260
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.300 |
| 5+ | $115.020 |
| 10+ | $106.730 |
| 25+ | $102.310 |
| 50+ | $99.550 |
| 100+ | $97.230 |
| 250+ | $95.290 |
Price for:Each
Minimum: 1
Multiple: 1
$123.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoP8-4904Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AM3260
No. of Digits / Alpha4
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height25.65mm
Panel Cutout Width37.08mm
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
-
Panel Cutout Height
25.65mm
Operating Temperature Min
-26°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
24VDC
Panel Cutout Width
37.08mm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
