Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / INTERNATIONAL RESISTIVE M55342E12B10B0R SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], MIL-PRF-55342 Thin Film](https://mexico.newark.com/productimages/standard/en_US/62AK2849-40.jpg)
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoM55342E12B10B0RCopy
Newark Part No.62AK2846
Product RangeM55342 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoM55342E12B10B0RCopy
Newark Part No.62AK2846
Product RangeM55342 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMIL-PRF-55342 Thin Film
Resistor TypePrecision
Product RangeM55342 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55342
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
MIL-PRF-55342 Thin Film
Product Range
M55342 Series
Voltage Rating
50V
Product Width
0.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55342
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
