Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP535ACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.42AC0039
Product RangeOP535
Your Part Number
937 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.770 |
| 100+ | $1.360 |
| 500+ | $1.210 |
| 1000+ | $1.050 |
| 2500+ | $0.846 |
| 10000+ | $0.822 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP535ACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.42AC0039
Product RangeOP535
Wavelength Typ935nm
Viewing Angle25°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 (3mm)
Product RangeOP535
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
935nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
25°
No. of Pins
2Pins
Product Range
OP535
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
