Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB100ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC3528
Product RangeOPB100 Series
Your Part Number
64 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.440 |
| 10+ | $14.090 |
| 25+ | $12.930 |
| 50+ | $12.230 |
| 100+ | $11.540 |
| 250+ | $9.900 |
| 500+ | $9.670 |
Price for:Each
Minimum: 1
Multiple: 1
$15.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB100ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC3528
Product RangeOPB100 Series
Peak Wavelength880nm
Angle of Half Intensity25°
Diode Case StyleModule
Radiant Intensity (Ie)-
Rise Time-
Fall Time tf-
Forward Current If(AV)-
Forward Voltage VF Max-
Operating Temperature Min-
Operating Temperature Max80°C
Automotive Qualification Standard-
Product RangeOPB100 Series
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
Module
Rise Time
-
Forward Current If(AV)
-
Operating Temperature Min
-
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
25°
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
-
Operating Temperature Max
80°C
Product Range
OPB100 Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for OPB100Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
