Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB840L51Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14J5206
Product RangeOPB840L Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.170 |
| 25+ | $4.510 |
| 50+ | $4.240 |
| 100+ | $3.680 |
| 250+ | $3.080 |
| 500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB840L51Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14J5206
Product RangeOPB840L Series
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Gap Width3.18mm
Supply Voltage Min-
Aperture Width1.27mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB840L Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Gap Width
3.18mm
Aperture Width
1.27mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Collector Current IC Max
30mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB840L Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.18mm
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
IP Rating
-
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Alternatives for OPB840L51
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
