Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB865T51Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58AC3537
Product RangeOPB860 Series
Your Part Number
342 In Stock
1,342 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB865T51Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58AC3537
Product RangeOPB860 Series
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.175mm
Supply Voltage Min-
Gap Width3.18mm
Supply Voltage Max-
Aperture Width1.27mm
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr2V
Forward Voltage1.3V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeOPB860 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.3V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB860 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.175mm
Gap Width
3.18mm
Aperture Width
1.27mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Collector Current IC Max
30mA
IP Rating
-
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
100°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
