Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPL530Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AK7450
Product RangePhotologic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.390 |
| 100+ | $1.330 |
| 500+ | $1.280 |
| 1000+ | $1.260 |
| 2500+ | $1.230 |
| 5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPL530Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AK7450
Product RangePhotologic Series
Sensor Output Type10K Pullup
Supply Voltage DC Min4.5V
Supply Voltage DC Max16V
Product RangePhotologic Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
10K Pullup
Supply Voltage DC Max
16V
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
4.5V
Product Range
Photologic Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
