Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPL562-OCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN2435
Product RangePhotologic Series
Your Part Number
979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPL562-OCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN2435
Product RangePhotologic Series
No. of Pins3Pins
Diode Case StyleT-1 (3mm)
Wavelength of Peak Sensitivity935nm
Spectral Sensitivity @ Peak-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePhotologic Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
935nm
Operating Temperature Min
-40°C
Product Range
Photologic Series
Diode Case Style
T-1 (3mm)
Spectral Sensitivity @ Peak
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
