Print Page
TNMISTD-15-1500-PP
THERMOCOUPLE, TYPE N, 1.5M, 1300DEG C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoTNMISTD-15-1500-PPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM7838
Product RangeTNMISTD Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $41.570 |
| 5+ | $38.750 |
| 10+ | $37.090 |
| 25+ | $35.200 |
| 50+ | $32.850 |
| 100+ | $30.960 |
| 250+ | $28.140 |
Price for:Each
Minimum: 1
Multiple: 1
$41.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoTNMISTD-15-1500-PPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM7838
Product RangeTNMISTD Series
Thermocouple TypeN
Measured Temperature Min0°C
Measured Temperature Max1300°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric1.5m
Probe Diameter - Imperial-
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTNMISTD Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermocouple Type
N
Measured Temperature Max
1300°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
TNMISTD Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
1.5m
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate