Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKPD81.5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AM5557
Your Part Number
25 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $4.270 |
| 100+ | $3.980 |
| 250+ | $3.680 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKPD81.5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AM5557
Accessory TypeXLR Faceplate
No. of Module Spaces8
Connector Body MaterialSteel Body
Connector ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
XLR Faceplate
No. of Module Spaces
8
Connector Colour
Black
SVHC
No SVHC (21-Jan-2025)
For Use With
Double Gang Electrical Back Boxes & XLR Type Connectors
Connector Body Material
Steel Body
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
