Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoMBP2PTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK6610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 5+ | $13.270 |
| 10+ | $12.650 |
| 25+ | $11.770 |
| 50+ | $10.960 |
| 100+ | $10.200 |
| 250+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoMBP2PTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK6610
Panel TypeBlank Panel
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use With19" Cabinets
External Height - Metric88.9mm
External Width - Metric482.6mm
External Height - Imperial3.5"
External Width - Imperial19"
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
Rack U Height
2U
Body Color
Black
External Height - Metric
88.9mm
External Height - Imperial
3.5"
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
