Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $288.050 |
5+ | $282.760 |
10+ | $277.470 |
25+ | $272.180 |
50+ | $266.900 |
100+ | $261.610 |
Price for:Each
Minimum: 1
Multiple: 1
$288.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI15U-CP40-FDZ30X2
Newark Part No.83AK6810
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom15mm
Supply Voltage Min10VDC
Supply Voltage Max300VDC
Sensor Output Type2-Wire, NO / NC
Sensor Case / PackageModule
Sensor TerminalsCable Gland
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
15mm
Supply Voltage Max
300VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
IP Rating
IP68
Product Range
-
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
2-Wire, NO / NC
Sensor Terminals
Cable Gland
IP Rating
IP68
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate