Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoIM1-231EX-RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK6932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $466.320 |
| 5+ | $458.080 |
| 10+ | $449.840 |
| 25+ | $441.600 |
| 50+ | $433.360 |
Price for:Each
Minimum: 1
Multiple: 1
$466.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoIM1-231EX-RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK6932
Signal Conditioner InputNAMUR
Signal Conditioner OutputRelay
No. of Output Channels2Channels
Accuracy %-
No. of Channels2 Channel
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Signal Conditioner Input
NAMUR
No. of Output Channels
2Channels
No. of Channels
2 Channel
Supply Voltage Max
250VAC
Operating Temperature Max
70°C
SVHC
No SVHC (20-Jun-2016)
Signal Conditioner Output
Relay
Accuracy %
-
Supply Voltage Min
20VAC
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
