Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRK 4.5T-10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38R3523
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $58.590 |
Price for:Each
Minimum: 1
Multiple: 1
$58.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4.5T-10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38R3523
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Sensor Straight 5 Position Receptacle
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCLead
Product Overview
The RK 4.5T-10 is a 10m Sensor Cable with 5-position straight receptacle to free end connection. This sensor cable comes with a grey PVC jacket, gold-plated brass contacts and PVC conductor insulation.
- Yellow TPU moulded head
- Nickel-plated brass coupling nut
- 4A Rated current
- 250V Rated voltage
- 22AWG Wire size
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Connector Type A
M12 Sensor Straight 5 Position Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
