Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoVB2-FKM/FKM/FSM 57Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88M8197
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.430 |
Price for:Each
Minimum: 1
Multiple: 1
$80.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoVB2-FKM/FKM/FSM 57Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88M8197
Adapter Type / StyleY - Style
No. of Ports3Ports
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position M12 Receptacle
Convert To Splitter5 Position M12 Plug, Receptacle
Adapter Body ColorBlue, Grey
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Adapter Type / Style
Y - Style
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
5 Position M12 Plug, Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead (23-Jan-2024)
No. of Ports
3Ports
Convert From Splitter
5 Position M12 Receptacle
Adapter Body Color
Blue, Grey
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
