Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoVB2-FSW/FKW/FSW 45Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89M0322
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.260 |
Price for:Each
Minimum: 1
Multiple: 1
$64.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoVB2-FSW/FKW/FSW 45Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89M0322
Adapter Type / StyleY - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position M12 Plug
Convert To Splitter5 Position M12 Plug, Receptacle
Adapter Body ColorBlack
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The VB2-FSW/FKW/FSW 45 is a 2-port 5/5-pin 12Mbps fully shielded Junction System for use in PROFIBUS-DP applications. It has metal CuZn/gold-plated contacts, black TPU plastic contact carriers and grip, nickel-plated CuZn brass coupling nut/screw and FKM/FPM plastic seal. The 6996009 junction system features male, male to female M12 x 1 splitter, <gt/>100 mating cycles mechanical lifespan and 0.8 to 1Nm tightening torque.
- 4A Ampacity
- 250V Rated voltage
- ≤5mΩ Forward resistance
- ≥10⁸Ω Insulation resistance
Applications
Industrial
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
5 Position M12 Plug
Adapter Body Color
Black
Product Range
-
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
5 Position M12 Plug, Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
