Print Page
G/DG-MAXIM/OR(D)/M
GLOVES, NITRILE, ORANGE, M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUCI
Manufacturer Part NoG/DG-MAXIM/OR(D)/MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK1317
Product RangeDG-Maxim Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.060 |
| 10+ | $12.800 |
| 25+ | $12.550 |
| 50+ | $12.270 |
| 100+ | $11.640 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$14.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUCI
Manufacturer Part NoG/DG-MAXIM/OR(D)/MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK1317
Product RangeDG-Maxim Series
Safety CategoryCE, CAT II, EN388:2003
Glove StyleFishscale Grip
Glove SizeM
Glove ColourOrange
Glove MaterialNitrile
Product RangeDG-Maxim Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2003
Glove Size
M
Glove Material
Nitrile
Gender
-
Age Group
-
Glove Style
Fishscale Grip
Glove Colour
Orange
Product Range
DG-Maxim Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate