Print Page
G/DG-NOVA(F)/BL/XL
GLOVES, NITRILE, BLUE, EXTRA LARGE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUCI
Manufacturer Part NoG/DG-NOVA(F)/BL/XLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK1324
Product RangeHantex Series
Your Part Number
9 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 10+ | $11.280 |
| 25+ | $11.030 |
| 50+ | $10.800 |
| 100+ | $10.290 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUCI
Manufacturer Part NoG/DG-NOVA(F)/BL/XLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK1324
Product RangeHantex Series
Safety CategoryCE, UK CA Approved, EN ISO 374-1:2016/TYPE B
Glove StyleOil Grip
Glove SizeXL
Glove ColourBlue
Glove MaterialNitrile
Product RangeHantex Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, UK CA Approved, EN ISO 374-1:2016/TYPE B
Glove Size
XL
Glove Material
Nitrile
Gender
-
Age Group
-
Glove Style
Oil Grip
Glove Colour
Blue
Product Range
Hantex Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate