Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoIL-425RCopy
Newark Part No.80AK3039
Your Part Number
No Longer Available
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoIL-425RCopy
Newark Part No.80AK3039
Length279mm
Lamp Base Type-
Light SourceWhite COB LED
Lens Diameter-
Supply Voltage-
Power Rating-
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Length
279mm
Light Source
White COB LED
Supply Voltage
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
