Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No268308CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC7784
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.800 |
| 5+ | $185.810 |
| 10+ | $176.820 |
| 25+ | $168.830 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$195.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268308CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC7784
Coaxial Cable TypeRG59
Conductor Area CSA0.2mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter6.1mm
Impedance75ohm
Jacket ColorGreen
Jacket MaterialNeoprene, PVC
No. of Max Strands x Strand Size7 x 0.2mm
Product Range-
Wire Gauge24AWG
Conductor MaterialCopper
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
328ft
External Diameter
6.1mm
Jacket Color
Green
No. of Max Strands x Strand Size
7 x 0.2mm
Wire Gauge
24AWG
SVHC
No SVHC (27-Jun-2018)
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
Neoprene, PVC
Product Range
-
Conductor Material
Copper
Alternatives for 268308C
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
