Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No278-431-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH8707
Product RangePurple Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.140 |
| 5+ | $176.790 |
| 10+ | $172.060 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$187.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-431-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH8707
Product RangePurple Series
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge-
Conductor Area CSA0.34mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorRed
No. of Max Strands x Strand Size7 x 0.25mm
Voltage Rating500V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter4.5mm
Product RangePurple Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Red
Voltage Rating
500V
Conductor Material
Copper
Product Range
Purple Series
No. of Pairs
1 Pair
Conductor Area CSA
0.34mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
LSZH
External Diameter
4.5mm
SVHC
No SVHC (27-Jun-2018)
Alternatives for 278-431-000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
