Print Page
EPT3100-A-01000-B-1-F
PRESSURE SENSOR, 10BAR, GAUGE, 32VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-A-01000-B-1-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM0008
Product RangeEPT3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.980 |
| 5+ | $229.650 |
| 10+ | $220.460 |
Price for:Each
Minimum: 1
Multiple: 1
$241.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-A-01000-B-1-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM0008
Product RangeEPT3100 Series
Pressure TypeGauge
Pressure Port TypeG1/4 Male
Operating Pressure Min-
Operating Pressure Max10bar
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max32VDC
Media TypeGas, Liquid
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT3100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
G1/4
Supply Voltage Min
12VDC
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
EPT3100 Series
Pressure Port Type
G1/4 Male
Operating Pressure Max
10bar
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
32VDC
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate