Print Page
EPT3100-H-01000-B-5-A
PRESSURE SENSOR, 10BAR, GAUGE, 5V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-H-01000-B-5-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM0016
Product RangeEPT3100 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $320.300 |
| 5+ | $289.130 |
| 10+ | $255.780 |
| 25+ | $238.140 |
| 50+ | $217.400 |
Price for:Each
Minimum: 1
Multiple: 1
$320.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-H-01000-B-5-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM0016
Product RangeEPT3100 Series
Pressure TypeGauge
Pressure Port Type3/8"-24 UNF Male
Operating Pressure Min-
Operating Pressure Max10bar
Pressure Port Size3/8"
Transducer Connection / TerminationWire Leaded
Supply Voltage Min-
Supply Voltage Max5V
Media TypeGas, Liquid
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT3100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
3/8"
Supply Voltage Min
-
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
EPT3100 Series
Pressure Port Type
3/8"-24 UNF Male
Operating Pressure Max
10bar
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
5V
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate