Print Page
EPT3100-H-25000-B-4-A
PRESSURE SENSOR, 250BAR, GAUGE, 32VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-H-25000-B-4-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM0021
Product RangeEPT3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $323.870 |
| 5+ | $292.350 |
| 10+ | $258.630 |
| 25+ | $240.800 |
| 50+ | $219.820 |
Price for:Each
Minimum: 1
Multiple: 1
$323.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-H-25000-B-4-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM0021
Product RangeEPT3100 Series
Pressure TypeGauge
Pressure Port Type3/8"-24 UNF Male
Operating Pressure Min-
Operating Pressure Max250bar
Pressure Port Size3/8"
Transducer Connection / TerminationWire Leaded
Supply Voltage Min8VDC
Supply Voltage Max32VDC
Media TypeGas, Liquid
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT3100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
3/8"
Supply Voltage Min
8VDC
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
EPT3100 Series
Pressure Port Type
3/8"-24 UNF Male
Operating Pressure Max
250bar
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
32VDC
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate