Print Page
K1006-506
INTERNAL LEVER SW, SPST-NO, 5A/120VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoK1006-506Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24AM0526
Product RangeK100 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.350 |
| 5+ | $126.590 |
| 10+ | $120.070 |
| 25+ | $112.190 |
| 50+ | $103.940 |
| 100+ | $96.740 |
| 10000+ | $94.060 |
Price for:Each
Minimum: 1
Multiple: 1
$138.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoK1006-506Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24AM0526
Product RangeK100 Series
Limit Switch ActuatorInternal Lever
Contact ConfigurationSPST-NO
Contact Current AC Max5A
Contact Voltage AC Max120V
Operating Force Max-
Product RangeK100 Series
Contact Current DC Max15A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Limit Switch Actuator
Internal Lever
Contact Current AC Max
5A
Operating Force Max
-
Contact Current DC Max
15A
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NO
Contact Voltage AC Max
120V
Product Range
K100 Series
Contact Voltage DC Max
28V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate