Print Page
LIM-P-82-55-5-100-10A
TEMP DETECTOR, 2.5A, 250VAC, 55DEG C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARIOHM GROUP |
|---|---|
| Manufacturer Part No | LIM-P-82-55-5-100-10ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 20AM6534 |
| Product Range | P Series |
| Your Part Number |
437 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.370 |
| 25+ | $3.160 |
| 50+ | $2.920 |
| 100+ | $2.730 |
| 250+ | $2.510 |
| 500+ | $2.270 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VARIOHM GROUP |
|---|---|
| Manufacturer Part No | LIM-P-82-55-5-100-10ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 20AM6534 |
| Product Range | P Series |
| Product Range | P Series |
| Fuse Current | 2.5A |
| Voltage Rating VAC | 250V |
| Functioning Temperature | 55°C |
| Fuse Terminals | Radial Leaded |
| Holding Temperature | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | P Series |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Terminals | Radial Leaded |
| SVHC | No SVHC (27-Jun-2024) |
| Fuse Current | 2.5A |
|---|---|
| Functioning Temperature | 55°C |
| Holding Temperature | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |