Print Page
SK-6210-0B
FOOT BELLOW, 105MM X 141MM X 40MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6210-0BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM0406
Product Range6210 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.720 |
| 5+ | $54.720 |
| 10+ | $52.360 |
| 25+ | $49.680 |
| 50+ | $46.350 |
| 100+ | $43.670 |
Price for:Each
Minimum: 1
Multiple: 1
$58.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6210-0BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM0406
Product Range6210 Series
Product Range6210 Series
Contact Configuration-
Switch Operation-
Contact Current Max-
Contact Voltage AC Nom-
External Height40mm
External Width105mm
External Depth141mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
6210 Series
Switch Operation
-
Contact Voltage AC Nom
-
External Width
105mm
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
-
Contact Current Max
-
External Height
40mm
External Depth
141mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate