Print Page
SK-6225-ABEB-ZZZA-003
FOOT SWITCH, SPDT, 3A, 24V, 72X96X26MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6225-ABEB-ZZZA-003Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20AM0407
Product Range6255 Series
Your Part Number
77 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.770 |
| 5+ | $32.390 |
| 10+ | $31.000 |
| 25+ | $29.410 |
| 50+ | $27.440 |
| 100+ | $25.860 |
Price for:Each
Minimum: 1
Multiple: 1
$34.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6225-ABEB-ZZZA-003Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20AM0407
Product Range6255 Series
Product Range6255 Series
Contact ConfigurationSPDT
Switch OperationMomentary
Contact Current Max3A
Contact Voltage AC Nom24V
External Height26mm
External Width72mm
External Depth96mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
6255 Series
Switch Operation
Momentary
Contact Voltage AC Nom
24V
External Width
72mm
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
SPDT
Contact Current Max
3A
External Height
26mm
External Depth
96mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate