Print Page
VLP150
LINEAR POSITION SENSOR, 150MM, 10KOHM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoVLP150Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM0439
Product RangeVLP Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $430.840 |
| 5+ | $408.890 |
| 10+ | $392.550 |
| 25+ | $372.240 |
| 50+ | $350.760 |
Price for:Each
Minimum: 1
Multiple: 1
$430.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoVLP150Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM0439
Product RangeVLP Series
Enclosure DesignSquare
Input Voltage42V
Operating Wiper Current (max)-
Potentiometer Resistance10ohm
Life Expectancy (Cycles)25M
Linearity± 0.1%
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeVLP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Design
Square
Operating Wiper Current (max)
-
Life Expectancy (Cycles)
25M
Housing Material
-
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Input Voltage
42V
Potentiometer Resistance
10ohm
Linearity
± 0.1%
Operating Temperature Min
-40°C
Product Range
VLP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate