Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,176.460 |
| 2+ | $1,136.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,176.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No946-0003Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.21AM1198
Product RangeRC Series
Battery Charger TypeHeavy Duty
Battery Technologies SupportedLi-Ion
Output Voltage-
Charge Current-
No. of Cells Charged-
Battery Size Code-
Supply Voltage240VAC
Product RangeRC Series
Plug TypeIEC 60320 C14
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Heavy Duty
Output Voltage
-
No. of Cells Charged
-
Supply Voltage
240VAC
Plug Type
IEC 60320 C14
Battery Technologies Supported
Li-Ion
Charge Current
-
Battery Size Code
-
Product Range
RC Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

