Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMD_22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41R3588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.698 |
| 500+ | $0.622 |
| 1000+ | $0.547 |
| 2500+ | $0.516 |
| 10000+ | $0.467 |
Price for:Each
Minimum: 100
Multiple: 100
$69.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMD_22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41R3588
No. of LEDs1LEDs
Holder TypeMount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SMD 22 is a 1-LED black surface-mount Light Pipe Coupler made of nylon. This LED mount is suitable for use with the light pipe with 2.2mm jacket and optical core no greater than 1.5mm.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SMD_22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)