Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSPC_125Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57P7008
Your Part Number
15,222 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.322 |
| 10+ | $0.220 |
| 100+ | $0.156 |
| 500+ | $0.126 |
| 1000+ | $0.110 |
| 2500+ | $0.105 |
| 10000+ | $0.089 |
| 25000+ | $0.084 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSPC_125Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57P7008
Height-
External Diameter9.14mm
Spacer MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC125 is a Spacer for use with the CLR 301 5mm round low-profile plain lens.
Applications
Industrial
Technical Specifications
Height
-
Spacer Material
PP (Polypropylene)
SVHC
No SVHC (21-Jan-2025)
External Diameter
9.14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)