Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 0779516-201 is an Electric Hour Meter features ruggedness and reliability. This 7795-series meter with one-tenth hour resolution of round case and screw terminals. A choice of DC or AC inputs allow its use on construction machinery or leased equipment to determine usage, maintenance and warranty periods.
- Compact and requires only a small panel cutout
- Durable and shock-resistant
- Lightweight for use on portable equipment
- Sealed against dirt and moisture
- Tamper-proof and non-resettable
- Easy to read figures
- -40 to 185°C Operating temperature range
Applications
Industrial, Test & Measurement, Automation & Process Control
Technical Specifications
Supply Voltage Min
108VAC
Time Min
0s
Panel Cutout Height
29.21mm
Product Range
-
Supply Voltage Max
132VAC
Time Max
99999.9h
Panel Cutout Width
36.5mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
