Print Page
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.230 |
| 5+ | $20.170 |
| 10+ | $18.930 |
| 25+ | $17.740 |
| 50+ | $16.450 |
| 100+ | $15.580 |
| 250+ | $14.450 |
Price for:Each
Minimum: 1
Multiple: 1
$21.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoV10TB-R10-15MM-804Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72C2173
Product RangeOne-Wrap
Hook TypeHook
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.4"
Tape Width - Metric10mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeOne-Wrap
SVHCTo Be Advised
Technical Specifications
Hook Type
Hook
Tape Colour
Black
Roll Length - Metric
10m
Tape Width - Metric
10mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.4"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
One-Wrap
Alternatives for V10TB-R10-15MM-804
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

