Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELCRO
Manufacturer Part NoVEL-EC60245Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5272
Product RangeVELCRO® Brand - Hook & Loop Tape
Your Part Number
42 In Stock
66 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.320 |
| 5+ | $29.430 |
| 10+ | $28.170 |
| 25+ | $27.040 |
| 50+ | $25.670 |
| 100+ | $24.470 |
Price for:Each
Minimum: 1
Multiple: 1
$31.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60245Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5272
Product RangeVELCRO® Brand - Hook & Loop Tape
Hook Type-
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial8.2ft
Roll Length - Metric2.5m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - Hook & Loop Tape
SVHCTo Be Advised
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
2.5m
Tape Width - Metric
50mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
8.2ft
Tape Width - Imperial
1.97"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - Hook & Loop Tape
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
