Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoDVM810Copy
Newark Part No.60AC5233
No. of Digits3.5
DMM Response TypeAverage
Display Count-
Range SelectionManual
Voltage Measure DC Max500V
Voltage Measure AC Max500V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
DVM810 is a mini digital multimeter with 31/2 digit display. It can measure 19 ranges including AC/DC voltage, DC current, resistance, diode and transistor (hFE) test.
- Automatic polarity indication
- Voltage measurements: AC 500V and DC 500V maximum
- Current measurement of DC 10A maximum
- Resistance measurement of 2Mohm
Contents
Digital multimeter, Test lead set, a 12V GP23GA battery.
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance, Transistor Gain
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
500V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
3.5
Display Count
-
Voltage Measure DC Max
500V
Current Measure DC Max
10A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
