Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Connector Type
Schuko
Connector Colour
Black
Voltage Rating VAC
250V
Current Rating
16A
Connector Body Material
Rubber Body
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
