Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoCBNC33Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK0502
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoCBNC33Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK0502
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Steel
Frequency Max
-
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
