Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoK1803Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37C1403
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoK1803Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37C1403
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeAmplifier
Application Sub Type-
Kit ContentsPCB Board and electronic components
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Universal Monno Pre-Amplifier Kit Velleman-Kit Universal Mono Pre-Amplifier Kit, Power Supply: 10~30 VDC/10 mA, Output Impedance: 1 Kilohm, Output Level: Adjustab
- Ring: 12 1/4" (dia.)
- Enclosure: 9 5/8" (dia.) x 4" (D)
- Weight: 2 lbs
- Mfr. #RE84
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Amplifier
Kit Contents
PCB Board and electronic components
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
