Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoMOT1NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1873
Your Part Number
34 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 100+ | $1.970 |
| 250+ | $1.800 |
| 500+ | $1.670 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMOT1NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1873
DC Motor Type-
Supply Voltage VDC3VDC
Torque Max19.6g-cm
Power Rating2.37W
Motor Size23.8mm
External Length27mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
-
Torque Max
19.6g-cm
Motor Size
23.8mm
Product Range
-
Supply Voltage VDC
3VDC
Power Rating
2.37W
External Length
27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MOT1N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
