Print Page
Image is for illustrative purposes only. Please refer to product description.

68 In Stock
170 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 10+ | $7.540 |
| 25+ | $7.060 |
| 50+ | $6.530 |
| 100+ | $6.130 |
| 250+ | $5.640 |
| 500+ | $5.110 |
| 1000+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMOT3NCopy
Newark Part No.78AH1875
DC Motor Type-
Supply Voltage VDC12VDC
Torque Max62.5g-cm
Power Rating5.617W
Motor Size27.9mm
External Length32.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
-
Torque Max
62.5g-cm
Motor Size
27.9mm
Product Range
-
Supply Voltage VDC
12VDC
Power Rating
5.617W
External Length
32.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MOT3N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
