Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2994-0.3PKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK3157
Product Range2994 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2994-0.3PKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK3157
Product Range2994 Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorPink
Cable Length - Metric300mm
Cable Length - Imperial1ft
Product Range2994 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
300mm
Product Range
2994 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Pink
Cable Length - Imperial
1ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
